AQW214EHAX

DigiKey Part Number
255-AQW214EHAXTR-ND - Tape & Reel (TR)
255-AQW214EHAXCT-ND - Cut Tape (CT)
255-AQW214EHAXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AQW214EHAX
Description
SSR RELAY SPST-NO 100MA 0-400V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm)
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
Circuit
Output Type
AC, DC
Voltage - Input
1.14VDC
Voltage - Load
0 V ~ 400 V
Load Current
100 mA
On-State Resistance (Max)
35 Ohms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
8-SMD
Approval Agency
UR, VDE
Grade
-
Qualification
-
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥28.78000¥28.78
10¥27.01200¥270.12
25¥24.01200¥600.30
50¥22.81240¥1,140.62
100¥21.61200¥2,161.20
250¥19.21100¥4,802.75
500¥18.01038¥9,005.19
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥16.80961¥16,809.61
3,000¥16.50943¥49,528.29
5,000¥16.20928¥81,046.40
Manufacturers Standard Package