Safety Relays

Results: 7
Manufacturer
Finder Relays, Inc.IDECOmron Automation and SafetyPanasonic Electric WorksTE Connectivity Potter & Brumfield Relays
Series
50G7SARF1VSFSSR4, SCHRACKSR6 D/M, SCHRACK
Packaging
BulkTube
Mounting Type
Socketable, Through HoleThrough Hole
Contact Form
4PST-2NO/2NC (2 Form A, 2 Form B)4PST-3NO/1NC (3 Form A, 1 Form B)6PST-4NO/2NC (4 Form A, 2 Form B)DPDT (2 Form C)
Contact Rating (Current)
6 A8 A
Switching Voltage
250VAC, 125VDC - Max250VAC, 30VDC - Max400VAC - Max
Features
-Diode, Lighted IndicatorLighted IndicatorSealed - Flux Protection
Termination Style
PC PinPC Pin, Plug In
Operate Time
10 ms20 ms
Release Time
4 ms10 ms20 ms
Operating Temperature
-40°C ~ 70°C-40°C ~ 85°C-25°C ~ 70°C
Contact Material
Silver (Ag), Gold (Au)Silver Nickel (AgNi)Silver Tin Oxide (AgSnO)
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Features
Termination Style
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
50.12.9.024.1000
50.12.9.024.1000
RELAY GUIDED DPDT 8A 24V DC
Finder Relays, Inc.
448
In Stock
1 : ¥150.07000
Bulk
Bulk
Active
Through Hole
24VDC
DPDT (2 Form C)
8 A
400VAC - Max
Sealed - Flux Protection
PC Pin
18 VDC
2.4 VDC
10 ms
4 ms
-40°C ~ 70°C
Silver Nickel (AgNi)
11,057
In Stock
1 : ¥168.21000
Tube
Tube
Active
Through Hole
24VDC
4PST-3NO/1NC (3 Form A, 1 Form B)
8 A
400VAC - Max
-
PC Pin
18 VDC
2.4 VDC
-
-
-25°C ~ 70°C
Silver Tin Oxide (AgSnO)
2,174
In Stock
1 : ¥239.00000
Tube
Tube
Active
Through Hole
24VDC
4PST-2NO/2NC (2 Form A, 2 Form B)
8 A
400VAC - Max
-
PC Pin
18 VDC
2.4 VDC
-
-
-25°C ~ 70°C
Silver Tin Oxide (AgSnO)
3,656
In Stock
1 : ¥242.84000
Tube
Tube
Active
Through Hole
24VDC
4PST-3NO/1NC (3 Form A, 1 Form B)
8 A
400VAC - Max
-
PC Pin
18 VDC
2.4 VDC
-
-
-25°C ~ 70°C
Silver Tin Oxide (AgSnO)
RF1V
RF1V-2A2BL-D24
RELAY GEN PURPOSE 4PST 6A 24V
IDEC
291
In Stock
1 : ¥262.41000
Bulk
Bulk
Active
Through Hole
24VDC
4PST-2NO/2NC (2 Form A, 2 Form B)
6 A
250VAC, 30VDC - Max
Lighted Indicator
PC Pin
18 VDC
2.4 VDC
20 ms
20 ms
-40°C ~ 85°C
Silver Tin Oxide (AgSnO)
1,336
In Stock
3,282
Factory
1 : ¥407.65000
Bulk
Bulk
Active
Socketable, Through Hole
24VDC
4PST-2NO/2NC (2 Form A, 2 Form B)
6 A
250VAC, 125VDC - Max
Sealed - Flux Protection
PC Pin, Plug In
18 VDC
2.4 VDC
20 ms
10 ms
-40°C ~ 85°C
Silver (Ag), Gold (Au)
2,714
In Stock
1 : ¥202.53000
Bulk
Bulk
Active
Through Hole
24VDC
6PST-4NO/2NC (4 Form A, 2 Form B)
6 A
250VAC, 30VDC - Max
Diode, Lighted Indicator
PC Pin
18 VDC
2.4 VDC
20 ms
20 ms
-40°C ~ 85°C
Silver Tin Oxide (AgSnO)
Showing
of 7

Safety Relays


Products in the safety relay category include a variety of device types designed to enhance or accommodate human safety interests in some way. They include standard relay types with force-guided contacts, industrial automation safety relay products that provide for verification of contact state, and relays designed to accommodate electrical interfacing between hazardous (e.g. potentially flammable or explosive atmosphere) and non-hazardous areas within a working environment.