AQW282SX | |
---|---|
DigiKey Part Number | 255-AQW282SXTR-ND - Tape & Reel (TR) 255-AQW282SXCT-ND - Cut Tape (CT) 255-AQW282SXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQW282SX |
Description | SSR RELAY SPST-NO 350MA 0-60V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) x 2 8-SOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 350 mA | |
On-State Resistance (Max) | 2.5 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Approval Agency | UR, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.53000 | ¥27.53 |
10 | ¥25.79600 | ¥257.96 |
25 | ¥22.93200 | ¥573.30 |
50 | ¥21.78460 | ¥1,089.23 |
100 | ¥20.63770 | ¥2,063.77 |
250 | ¥18.34432 | ¥4,586.08 |
500 | ¥17.19772 | ¥8,598.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥16.05128 | ¥16,051.28 |
3,000 | ¥15.76466 | ¥47,293.98 |
5,000 | ¥15.47801 | ¥77,390.05 |