AQV251GA | |
---|---|
DigiKey Part Number | 255-6023-ND |
Manufacturer | |
Manufacturer Product Number | AQV251GA |
Description | SSR RELAY SPST-NO 3.5A 0-30V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.25VDC | |
Voltage - Load | 0 V ~ 30 V | |
Load Current | 3.5 A | |
On-State Resistance (Max) | 80 mOhms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SMD | |
Approval Agency | UR | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.17000 | ¥54.17 |
10 | ¥50.77900 | ¥507.79 |
25 | ¥45.13840 | ¥1,128.46 |
50 | ¥42.88260 | ¥2,144.13 |
100 | ¥40.62470 | ¥4,062.47 |
250 | ¥36.11088 | ¥9,027.72 |
500 | ¥33.85394 | ¥16,926.97 |
1,000 | ¥31.59701 | ¥31,597.01 |