9002-05-01 | |
---|---|
DigiKey Part Number | 306-1060-ND |
Manufacturer | |
Manufacturer Product Number | 9002-05-01 |
Description | RELAY RF SPST-NO 500MA 5V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 9002-05-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Coto Technology | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 14.3 mA | |
Coil Voltage | 5VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 200VAC, 200VDC - Max | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | 0.4 VDC | |
Operate Time | 0.35 ms | |
Release Time | 0.1 ms | |
Features | Diode | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -20°C ~ 85°C | |
Contact Material | - | |
Coil Power | - | |
Coil Resistance | 350 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.95000 | ¥66.95 |
10 | ¥62.76500 | ¥627.65 |
25 | ¥55.78960 | ¥1,394.74 |
50 | ¥53.00260 | ¥2,650.13 |
100 | ¥50.21200 | ¥5,021.20 |
250 | ¥44.63304 | ¥11,158.26 |
500 | ¥41.84356 | ¥20,921.78 |
1,000 | ¥39.05391 | ¥39,053.91 |