Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,880 In Stock | 1 : ¥37.27000 Cut Tape (CT) 3,000 : ¥15.99938 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.27VDC | 0 V ~ 20 V | 450 mA | 1.2 Ohms | SMD (SMT) Tab | 4-SMD (0.096", 2.45mm) | 4-VSON (1.45x2.45) | |||
10,401 In Stock | 1 : ¥99.84000 Cut Tape (CT) 1,000 : ¥58.25086 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC (RF) | 1.14VDC | 0 V ~ 40 V | 250 mA | 1.25 Ohms | SMD (SMT) Tab | 4-SMD (0.071", 1.80mm) | 4-VSSOP |