G9EJ-1-P-E-UVD DC24 | |
---|---|
DigiKey Part Number | 39-G9EJ-1-P-E-UVDDC24-ND |
Manufacturer | |
Manufacturer Product Number | G9EJ-1-P-E-UVD DC24 |
Description | DC POWER RELAY |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 50 mA | |
Coil Voltage | 24VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 15 A | |
Switching Voltage | 400VDC - Max | |
Must Operate Voltage | 14.4 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 50 ms | |
Release Time | 30 ms | |
Features | - | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | - | |
Coil Power | 1.2W | |
Coil Resistance | 480 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥317.76000 | ¥317.76 |
10 | ¥301.91000 | ¥3,019.10 |
100 | ¥254.24110 | ¥25,424.11 |