PLA170STR | |
---|---|
DigiKey Part Number | 5656-PLA170STR-ND - Tape & Reel (TR) 5656-PLA170STRCT-ND - Cut Tape (CT) 5656-PLA170STRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PLA170STR |
Description | SSR RELAY SPST-NO 100MA 0-800V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 800 V | |
Load Current | 100 mA | |
On-State Resistance (Max) | 50 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SMD | |
Approval Agency | CSA, EN, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.39000 | ¥30.39 |
10 | ¥28.47800 | ¥284.78 |
25 | ¥25.31320 | ¥632.83 |
50 | ¥24.04600 | ¥1,202.30 |
100 | ¥22.78110 | ¥2,278.11 |
250 | ¥20.24960 | ¥5,062.40 |
500 | ¥18.98396 | ¥9,491.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥17.71837 | ¥17,718.37 |
3,000 | ¥17.40195 | ¥52,205.85 |
5,000 | ¥17.08554 | ¥85,427.70 |