Power Relays, Over 2 Amps

Results: 2
Manufacturer
Omron Electronics Inc-EMC DivPanasonic Electric Works
Series
ALQG5Q
Packaging
BoxTube
Contact Form
SPDT (1 Form C)SPST-NO (1 Form A)
Contact Rating (Current)
5 A10 A
Switching Voltage
250VAC, 30VDC - Max277VAC, 30VDC - Max
Load - Max Switching
1250VA, 150W2770VA, 300 W
Coil Current
16.7 mA33.3 mA
Seal Rating
-Sealed - Flux Protection
Coil Insulation
Class BClass F
Operate Time
10 ms20 ms
Release Time
5 ms20 ms
Contact Material
Silver AlloySilver Nickel (AgNi)
Approval Agency
CQC, CSA, UR, VDECQC, cURuus, VDE
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
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Load - Max Switching
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Coil Insulation
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
Approval Agency
Relay Type
Grade
Qualification
ALQ312
ALQ312
RELAY GEN PURPOSE SPST 10A 12V
Panasonic Electric Works
2,326
In Stock
1 : ¥10.01000
Box
Box
Active
Through Hole
12VDC
SPST-NO (1 Form A)
5 A
250VAC, 30VDC - Max
1250VA, 150W
16.7 mA
Non Latching
-
PC Pin
-
Class B
9 VDC
0.6 VDC
20 ms
20 ms
-40°C ~ 85°C
Silver Nickel (AgNi)
CQC, cURuus, VDE
General Purpose
-
-
G5Q-1A(4)-DC(12,24)
G5Q-1-EU DC12
RELAY GEN PURPOSE SPDT 10A 12V
Omron Electronics Inc-EMC Div
0
In Stock
Check Lead Time
1 : ¥14.66000
Tube
Tube
Active
Through Hole
12VDC
SPDT (1 Form C)
10 A
277VAC, 30VDC - Max
2770VA, 300 W
33.3 mA
Non Latching
-
PC Pin
Sealed - Flux Protection
Class F
9 VDC
0.6 VDC
10 ms
5 ms
-40°C ~ 85°C
Silver Alloy
CQC, CSA, UR, VDE
General Purpose
-
-
Showing
of 2

Power Relays, Over 2 Amps


Power Relays over 2 Amps are an electromechanical device which turns a large load on or off through the use of a smaller control signal. The contacts on these devices have a rating of 2 A, 3A, 3.5A, 4A, 5A, 6A, 7A, 7.5A, 8A, 8.5A, 9A, 10A, 11A, 12A, 14A, 15A, 16A, 18A, 20A, 21A, 23A, 25A, 26A, 30A, 31A, 32A, 33A, 35A, 40A, 48A, 50A ,60A, 90A, 100A, 120A, 150A, 200A, 400A, and 750A.