AGN210A4HZ | |
---|---|
DigiKey Part Number | 255-AGN210A4HZTR-ND - Tape & Reel (TR) 255-AGN210A4HZCT-ND - Cut Tape (CT) 255-AGN210A4HZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AGN210A4HZ |
Description | RELAY TELECOM DPDT 1A 4.5V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | AGN210A4HZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 4.5VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 125VAC, 110VDC - Max | |
Load - Max Switching | 125VA, 110W | |
Coil Current | 22.2 mA | |
Coil Type | Latching, Single Coil | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 3.38 VDC | |
Must Release Voltage | - | |
Operate Time | 4 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Palladium (AgPd), Gold (Au) | |
Approval Agency | BSI, cURus | |
Relay Type | Telecom | |
Grade | - | |
Qualification | - | |
Coil Resistance | 203 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.07000 | ¥17.07 |
10 | ¥16.01700 | ¥160.17 |
25 | ¥14.23680 | ¥355.92 |
50 | ¥13.52720 | ¥676.36 |
100 | ¥12.81490 | ¥1,281.49 |
250 | ¥11.39100 | ¥2,847.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥10.67898 | ¥5,339.49 |
1,000 | ¥9.96705 | ¥9,967.05 |
2,500 | ¥9.78912 | ¥24,472.80 |
5,000 | ¥9.61112 | ¥48,055.60 |