AQY212EHAX | |
---|---|
DigiKey Part Number | 255-6061-2-ND - Tape & Reel (TR) 255-6061-1-ND - Cut Tape (CT) 255-6061-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQY212EHAX |
Description | SSR RELAY SPST-NO 550MA 0-60V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQY212EHAX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 550 mA | |
On-State Resistance (Max) | 2.5 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SMD | |
Approval Agency | BSI, cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.64000 | ¥15.64 |
10 | ¥14.62300 | ¥146.23 |
25 | ¥13.00000 | ¥325.00 |
50 | ¥12.34920 | ¥617.46 |
100 | ¥11.70030 | ¥1,170.03 |
250 | ¥10.39992 | ¥2,599.98 |
500 | ¥9.74994 | ¥4,874.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥9.09994 | ¥9,099.94 |
3,000 | ¥8.93744 | ¥26,812.32 |
5,000 | ¥8.77494 | ¥43,874.70 |
10,000 | ¥8.64494 | ¥86,449.40 |