Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
591 In Stock | 1 : ¥323.48000 Tray | Tray | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 100 A | 800VAC, 60VDC - Max | 80000VA, 6000W | 116.5 mA | Non Latching | - | PC Pin | - | - | 18 VDC | 1.2 VDC | 30 ms | 10 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | CQC, TUV, UR | General Purpose | - | - | |||
606 In Stock | 1 : ¥62.48000 Tray | Tray | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 32 A | 277VAC - Max | 8864VA | 58.3 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | - | 16.8 VDC | 1.2 VDC | 20 ms | 10 ms | -40°C ~ 60°C | Silver Alloy, Cadmium Free | CQC, cURus, TUV | General Purpose | - | - |