Signal Relays, Up to 2 Amps

Results: 2
Manufacturer
KEMETPanasonic Electric Works
Series
EE2TX
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Coil Voltage
5VDC12VDC
Switching Voltage
220VDC - Max250VAC, 220VDC - Max
Load - Max Switching
440VA500VA, 440W
Coil Current
11.7 mA28 mA
Seal Rating
-Sealed - Fully
Must Operate Voltage
3.75 VDC9 VDC
Must Release Voltage
0.5 VDC1.2 VDC
Operate Time
2 ms4 ms
Release Time
1 ms4 ms
Contact Material
Silver (Ag), Gold (Au)Silver Alloy, Gold Alloy
Approval Agency
BSI, cURusCSA, TUV, UL
Relay Type
General PurposeTelecom
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
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Load - Max Switching
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Coil Insulation
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
Approval Agency
Relay Type
Grade
Qualification
EE2-Series-Non-Latching
EE2-5NUH-L
RELAY GENERAL PURPOSE DPDT 2A 5V
KEMET
559
In Stock
1 : ¥18.50000
Cut Tape (CT)
500 : ¥11.58354
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
5VDC
DPDT (2 Form C)
2 A
250VAC, 220VDC - Max
500VA, 440W
28 mA
Non Latching
-
Gull Wing
-
-
3.75 VDC
0.5 VDC
2 ms
1 ms
-40°C ~ 85°C
Silver Alloy, Gold Alloy
CSA, TUV, UL
General Purpose
-
-
TX-GULL
TX2SA-12V-Z
RELAY TELECOM DPDT 2A 12V
Panasonic Electric Works
13,545
In Stock
1 : ¥19.31000
Cut Tape (CT)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
12VDC
DPDT (2 Form C)
2 A
220VDC - Max
440VA
11.7 mA
Non Latching
-
Gull Wing
Sealed - Fully
-
9 VDC
1.2 VDC
4 ms
4 ms
-40°C ~ 85°C
Silver (Ag), Gold (Au)
BSI, cURus
Telecom
-
-
Showing
of 2

Signal Relays, Up to 2 Amps


Signal Relays Up to 2 Amps are an electromechanical device which turns a large load on or off through the use of a smaller control signal. The contacts on these devices have a rating of 10mA, 50mA, 200mA, 250mA, 400mA, 500mA, 1A, 1.25A, and 2A.