Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
545 In Stock | 1 : ¥132.38000 Bulk | Bulk | Active | DIN Rail | 24VDC | SPDT (1 Form C) | 6 A | 250VAC, 250VDC - Max | - | 11.5 mA | Non Latching | Diode, Lighted Indicator, Socket Included | Screw Terminal | - | - | 16 VDC | 3 VDC | 6 ms | 16 ms | -40°C ~ 60°C | Silver Nickel (AgNi) | CE, cULus, EAC | General Purpose | - | - | |||
192 In Stock 1,220 Factory | 1 : ¥143.91000 Bulk | Bulk | Active | DIN Rail | 24VDC | SPDT (1 Form C) | 6 A | 250VAC, 250VDC - Max | - | 10 mA | Non Latching | Lighted Indicator, Socket Included | Spring Terminal | - | - | 16 VDC | 4 VDC | 6 ms | 7 ms | -40°C ~ 60°C | Silver Nickel (AgNi) | CE, cULus, EAC | General Purpose | - | - | |||
131 In Stock 10 Factory | 1 : ¥162.77000 Bulk | Bulk | Active | DIN Rail | 24VDC | SPST-NO (1 Form A) | 16 A | 250VAC, 250VDC - Max | - | 21 mA | Non Latching | Lighted Indicator, Socket Included | Screw Terminal | - | - | 18 VDC | 4 VDC | 7 ms | 16 ms | -40°C ~ 60°C | Silver Tin Oxide (AgSnO) | CE, cULus, EAC | General Purpose | - | - | |||
522 In Stock | 1 : ¥196.20000 Bulk | Bulk | Active | DIN Rail | 24VDC | DPDT (2 Form C) | 8 A | 400VAC - Max | 3200VA | 19.5 mA | Non Latching | Socket Included | Screw Terminal | - | - | 19.2 VDC | 2.4 VDC | 8 ms | 10 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | CE, CSA, cURus, EAC, RINA, UKCA | General Purpose | - | - | |||
1,153 In Stock 2,890 Factory | 1 : ¥222.03000 Bulk | Bulk | Active | DIN Rail | 24VDC | DPDT (2 Form C) | 6 A | 250VAC, 250VDC - Max | - | 18 mA | Non Latching | Lighted Indicator, Socket Included | Screw Terminal | - | - | - | - | 8 ms | 10 ms | -40°C ~ 60°C | Silver Nickel (AgNi) | CE, UKCA | General Purpose | - | - | |||
137 In Stock 220 Factory | 1 : ¥129.96000 Bulk | Bulk | Active | DIN Rail | 12VDC | SPDT (1 Form C) | 6 A | 250VAC, 250VDC - Max | - | 18 mA | Non Latching | Diode, Lighted Indicator, Socket Included | Screw Terminal | - | - | 9 VDC | 2 VDC | 6 ms | 8 ms | -40°C ~ 60°C | Silver Nickel (AgNi) | CE, cULus, EAC | General Purpose | - | - | |||
40 In Stock | 1 : ¥185.83000 Bulk | Bulk | Active | DIN Rail | 24VDC | DPDT (2 Form C) | 8 A | 440VAC - Max | 3520VA | 20 mA | Non Latching | Diode, Lighted Indicator | Screw Terminal | - | - | 17.5 VDC | 4.8 VDC | 10 ms | 10 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | - | General Purpose | - | - | |||
24 In Stock | 1 : ¥265.65000 Bulk | Bulk | Active | DIN Rail | 24 ~ 230VAC/DC | SPDT (1 Form C) | 6 A | 250VAC, 250VDC - Max | - | - | Non Latching | Lighted Indicator, Socket Included | Screw Terminal | - | - | - | - | 30 ms | 140 ms | -40°C ~ 60°C | Silver Nickel (AgNi) | CE, cULus, EAC | General Purpose | - | - | |||
9 In Stock | 1 : ¥191.37000 Bulk | Bulk | Active | DIN Rail | 6VDC | DPDT (2 Form C) | 8 A | 250VAC - Nom | - | 75 mA | Non Latching | Socket Included | Screw Terminal | - | - | 4.8 VDC | 0.42 VDC | 15 ms | 15 ms | -40°C ~ 55°C | Silver Nickel (AgNi), Gold (Au) | CE, cULus | General Purpose | - | - | |||
1 In Stock | 1 : ¥1,128.02000 Bulk | Bulk | Active | Socketable | 24VDC | DPDT (2 Form C) | 7.5 A | 250VAC, 250VDC - Max | 20VA, 800W | 87 mA | Non Latching | Lighted Indicator | Plug In, 8 Pin (Octal) | - | - | 16.8 VDC | 2.4 VDC | 50 ms | 30 ms | -10°C ~ 55°C | Silver (Ag) | - | General Purpose | - | - |