9007-05-01 | |
---|---|
DigiKey Part Number | 306-1063-ND |
Manufacturer | |
Manufacturer Product Number | 9007-05-01 |
Description | RELAY REED SPST 500MA 5V |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Coto Technology | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 5VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 200VAC, 200VDC - Max | |
Coil Current | 10 mA | |
Coil Type | Non Latching | |
Features | Diode | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | 0.4 VDC | |
Operate Time | 0.5 ms | |
Release Time | 0.2 ms | |
Operating Temperature | -20°C ~ 85°C | |
Contact Material | - | |
Coil Resistance | 500 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.93000 | ¥14.93 |
10 | ¥14.01500 | ¥140.15 |
25 | ¥12.45640 | ¥311.41 |
50 | ¥11.83620 | ¥591.81 |
100 | ¥11.21220 | ¥1,121.22 |
250 | ¥9.96660 | ¥2,491.65 |
500 | ¥9.34378 | ¥4,671.89 |
1,000 | ¥8.72078 | ¥8,720.78 |
5,000 | ¥8.40933 | ¥42,046.65 |