Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
566 In Stock | 1 : ¥132.38000 Bulk | Bulk | Active | DIN Rail | 24VDC | SPDT (1 Form C) | 6 A | 250VAC, 250VDC - Max | - | 11.5 mA | Non Latching | Diode, Lighted Indicator, Socket Included | Screw Terminal | - | - | 16 VDC | 3 VDC | 6 ms | 16 ms | -40°C ~ 60°C | Silver Nickel (AgNi) | CE, cULus, EAC | General Purpose | - | - | |||
192 In Stock 1,610 Factory | 1 : ¥143.91000 Bulk | Bulk | Active | DIN Rail | 24VDC | SPDT (1 Form C) | 6 A | 250VAC, 250VDC - Max | - | 10 mA | Non Latching | Lighted Indicator, Socket Included | Spring Terminal | - | - | 16 VDC | 4 VDC | 6 ms | 7 ms | -40°C ~ 60°C | Silver Nickel (AgNi) | CE, cULus, EAC | General Purpose | - | - |