AQY214EHAX | |
---|---|
DigiKey Part Number | 255-6065-2-ND - Tape & Reel (TR) 255-6065-1-ND - Cut Tape (CT) 255-6065-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQY214EHAX |
Description | SSR RELAY SPST-NO 120MA 0-400V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQY214EHAX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 400 V | |
Load Current | 120 mA | |
On-State Resistance (Max) | 35 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SMD | |
Approval Agency | BSI, cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.71000 | ¥16.71 |
10 | ¥15.64200 | ¥156.42 |
25 | ¥13.90080 | ¥347.52 |
50 | ¥13.20720 | ¥660.36 |
100 | ¥12.51280 | ¥1,251.28 |
250 | ¥11.12216 | ¥2,780.54 |
500 | ¥10.42710 | ¥5,213.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥10.61660 | ¥10,616.60 |
3,000 | ¥10.42701 | ¥31,281.03 |
5,000 | ¥10.23743 | ¥51,187.15 |