S1-05-B

DigiKey Part Number
725-S1-05-B-ND
Manufacturer
Manufacturer Product Number
S1-05-B
Description
RELAY REED 1 N/C 1.5KV 5V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
S1-05-B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-Cynergy3
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Coil Voltage
5VDC
Contact Form
SPST-NC (1 Form B)
Contact Rating (Current)
500 mA
Switching Voltage
1000VDC - Max
Coil Current
6.4 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
-
Must Operate Voltage
3.75 VDC
Must Release Voltage
0.5 VDC
Operating Temperature
-40°C ~ 85°C
Contact Material
Rhodium (Rh)
Coil Resistance
780 Ohms
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥235.79000¥235.79
10¥224.39700¥2,243.97
50¥214.40380¥10,720.19
100¥207.47750¥20,747.75