AQY216EHAX

DigiKey Part Number
255-AQY216EHAXTR-ND - Tape & Reel (TR)
255-AQY216EHAXCT-ND - Cut Tape (CT)
255-AQY216EHAXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AQY216EHAX
Description
SSR RELAY SPST-NO 50MA 0-600V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
AQY216EHAX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Circuit
Output Type
AC, DC
Voltage - Input
1.14VDC
Voltage - Load
0 V ~ 600 V
Load Current
50 mA
On-State Resistance (Max)
120 Ohms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
4-SMD
Approval Agency
BSI, cURus
Grade
-
Qualification
-
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥27.53000¥27.53
10¥25.79600¥257.96
25¥22.92880¥573.22
50¥21.78460¥1,089.23
100¥20.63680¥2,063.68
250¥18.34432¥4,586.08
500¥17.19772¥8,598.86
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥16.17767¥16,177.67
3,000¥15.88878¥47,666.34
5,000¥15.59990¥77,999.50
Manufacturers Standard Package