Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | Termination Style | Operating Temperature | Package / Case | Supplier Device Package | Approval Agency | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
446 In Stock | 1 : ¥352.62000 Bulk | Bulk | Active | Chassis Mount | SPST-NO (1 Form A) | DC | 3.5 ~ 32VDC | 3 V ~ 60 V | 5 A | Screw Terminal | -30°C ~ 80°C | Hockey Puck | - | CE, cURus | - | - | |||
40 In Stock | 1 : ¥703.00000 Bulk | Bulk | Active | Chassis Mount | SPST-NO (1 Form A) | AC, Zero Cross | 4.8 ~ 32VDC | 24 V ~ 480 V | 25 A | Screw Terminal | -40°C ~ 80°C | Hockey Puck | - | cURus, TUV | - | - |