V23026A1004B201

DigiKey Part Number
PB284-ND
Manufacturer
Manufacturer Product Number
V23026A1004B201
Description
RELAY GEN PURPOSE SPDT 1A 24V
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
V23026A1004B201 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Potter & Brumfield Relays
Series
Packaging
Tube
Part Status
Obsolete
Mounting Type
Through Hole
Coil Voltage
24VDC
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
1 A
Switching Voltage
150VAC, 125VDC - Max
Load - Max Switching
150VA, 125W
Coil Current
5.3 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
18 VDC
Must Release Voltage
2.4 VDC
Operate Time
2 ms
Release Time
2 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Palladium Nickel (PdNi), Rhodium (Rh), Gold (Au)
Approval Agency
cURus
Relay Type
General Purpose
Grade
-
Qualification
-
Coil Resistance
4.5 kOhms
Base Product Number