Solid State Relays (SSR)

Results: 2
Manufacturer
Omron Electronics Inc-EMC DivPanasonic Electric Works
Series
G3VMPhotoMOS™ AQV
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Input
1.14VDC1.27VDC
Voltage - Load
0 V ~ 50 V0 V ~ 100 V
Load Current
100 mA3 A
On-State Resistance (Max)
70 mOhms14 Ohms
Termination Style
Gull WingSMD (SMT) Tab
Package / Case
4-SMD (0.096", 2.45mm)6-SOP (0.173", 4.40mm)
Supplier Device Package
4-VSON6-SOP
Approval Agency
-UR
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Output Type
Voltage - Input
Voltage - Load
Load Current
On-State Resistance (Max)
Termination Style
Operating Temperature
Package / Case
Supplier Device Package
Approval Agency
Grade
Qualification
PhotoMOS-AQV Series_6-SOP
AQV252G2SX
SSR RELAY SPST-NO 3A 0-50V
Panasonic Electric Works
51,481
In Stock
20,000
Factory
1 : ¥43.08000
Cut Tape (CT)
1,000 : ¥31.61945
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.14VDC
0 V ~ 50 V
3 A
70 mOhms
Gull Wing
-40°C ~ 85°C
6-SOP (0.173", 4.40mm)
6-SOP
UR
-
-
G3VM-21UR11(TR05)
G3VM-101UR(TR05)
SSR RELAY SPST-NO 100MA 0-100V
Omron Electronics Inc-EMC Div
4
In Stock
1 : ¥103.77000
Cut Tape (CT)
500 : ¥64.87496
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.27VDC
0 V ~ 100 V
100 mA
14 Ohms
SMD (SMT) Tab
-40°C ~ 85°C
4-SMD (0.096", 2.45mm)
4-VSON
-
-
-
Showing
of 2

Solid State Relays (SSR)


Solid-state relays (SSRs) are optically isolated electronic switching devices that switch on or off when a small voltage is applied across control input terminals. SSRs are similar to chassis, DIN rail, socket and board mount electromechanical relays designed to switch either AC or DC loads up to 660 volts but are semiconductor based and have no moving parts. They are selected by load voltage, current ratings, and switch circuit configurations such as SPST, SPDT, DPST and 3PST.