A11ASQ24VDC1.2 | |
---|---|
DigiKey Part Number | 2449-A11ASQ24VDC1.2-ND |
Manufacturer | |
Manufacturer Product Number | A11ASQ24VDC1.2 |
Description | RELAY AUTOMOTIVE SPST 30A 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 50 mA | |
Coil Voltage | 24VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 75VDC - Max | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 10 ms | |
Release Time | 7 ms | |
Features | Sealed - Fully | |
Mounting Type | Socketable | |
Termination Style | Plug In, Quick Connect - 0.187" (4.7mm) | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 1.2W | |
Coil Resistance | 480 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.48000 | ¥19.48 |
10 | ¥18.27800 | ¥182.78 |
25 | ¥16.24880 | ¥406.22 |
50 | ¥15.43740 | ¥771.87 |
100 | ¥14.62410 | ¥1,462.41 |
250 | ¥12.99916 | ¥3,249.79 |
500 | ¥12.18672 | ¥6,093.36 |
1,000 | ¥11.37427 | ¥11,374.27 |
5,000 | ¥10.96805 | ¥54,840.25 |