Solid State Relays (SSR)

Results: 4
Manufacturer
Littelfuse Inc.Panasonic Electric Works
Series
CPC, OptoMOS®PhotoMOS™ AQY
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Input
1.14VDC1.2VDC
Voltage - Load
0 V ~ 60 V0 V ~ 600 V
Load Current
90 mA1.1 A
On-State Resistance (Max)
700 mOhms50 Ohms
Supplier Device Package
4-SMD4-SOP
Approval Agency
BSI, cURusCSA, TUV, UL
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Output Type
Voltage - Input
Voltage - Load
Load Current
On-State Resistance (Max)
Termination Style
Operating Temperature
Package / Case
Supplier Device Package
Approval Agency
Grade
Qualification
4-SOP
CPC1393GRTR
SSR RELAY SPST-NO 90MA 0-600V
Littelfuse Inc.
5,465
In Stock
24,000
Factory
1 : ¥21.09000
Cut Tape (CT)
1,000 : ¥12.28243
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 600 V
90 mA
50 Ohms
Gull Wing
-40°C ~ 85°C
4-SMD (0.300", 7.62mm)
4-SMD
CSA, TUV, UL
-
-
4-SOP Pkg
AQY212GHAX
SSR RELAY SPST-NO 1.1A 0-60V
Panasonic Electric Works
15,850
In Stock
1 : ¥26.99000
Cut Tape (CT)
1,000 : ¥15.73889
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.14VDC
0 V ~ 60 V
1.1 A
700 mOhms
Gull Wing
-40°C ~ 85°C
4-SMD (0.300", 7.62mm)
4-SMD
BSI, cURus
-
-
4-SOP Pkg
AQY212GHAZ
SSR RELAY SPST-NO 1.1A 0-60V
Panasonic Electric Works
2,180
In Stock
1 : ¥25.38000
Cut Tape (CT)
1,000 : ¥14.78740
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.14VDC
0 V ~ 60 V
1.1 A
700 mOhms
Gull Wing
-40°C ~ 85°C
4-SMD (0.300", 7.62mm)
4-SMD
BSI, cURus
-
-
4-SOP
CPC1393GR
SSR RELAY SPST-NO 90MA 0-600V
Littelfuse Inc.
3,072
In Stock
700
Factory
1 : ¥22.08000
Bulk
Bulk
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 600 V
90 mA
50 Ohms
Gull Wing
-40°C ~ 85°C
4-SMD (0.300", 7.62mm)
4-SOP
CSA, TUV, UL
-
-
Showing
of 4

Solid State Relays (SSR)


Solid-state relays (SSRs) are optically isolated electronic switching devices that switch on or off when a small voltage is applied across control input terminals. SSRs are similar to chassis, DIN rail, socket and board mount electromechanical relays designed to switch either AC or DC loads up to 660 volts but are semiconductor based and have no moving parts. They are selected by load voltage, current ratings, and switch circuit configurations such as SPST, SPDT, DPST and 3PST.