Signal Relays, Up to 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
54,028 In Stock | 1 : ¥17.07000 Cut Tape (CT) 900 : ¥10.69491 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | 4.5VDC | DPDT (2 Form C) | 2 A | 125VAC, 110VDC - Max | 125VA, 110W | 31 mA | Non Latching | - | Gull Wing | - | - | 3.38 VDC | 0.45 VDC | 4 ms | 4 ms | -40°C ~ 85°C | Silver Palladium (AgPd), Gold (Au) | BSI, cURus | Telecom | - | - | |||
9,151 In Stock | 1 : ¥17.07000 Tube | Tube | Active | Through Hole | 4.5VDC | DPDT (2 Form C) | 2 A | 125VAC, 110VDC - Max | 125VA, 110W | 31 mA | Non Latching | - | PC Pin | - | - | 3.38 VDC | 0.45 VDC | 4 ms | 4 ms | -40°C ~ 85°C | Silver Palladium (AgPd), Gold (Au) | BSI, cURus | Telecom | - | - | |||
8,614 In Stock | 1 : ¥17.79000 Cut Tape (CT) | Cut Tape (CT) Digi-Reel® | Active | Surface Mount | 5VDC | DPDT (2 Form C) | 2 A | 125VAC, 220VDC - Max | 250VA, 440W | 28.1 mA | Non Latching | - | Gull Wing | - | - | 3.75 VDC | 0.5 VDC | 4 ms | 4 ms | -40°C ~ 85°C | Silver Nickel (AgNi), Gold (Au) | cURus | Telecom | - | - | |||
10,919 In Stock | 1 : ¥19.75000 Cut Tape (CT) | Cut Tape (CT) Digi-Reel® | Active | Surface Mount | 5VDC | DPDT (2 Form C) | 2 A | 220VDC - Max | 440VA | 28.1 mA | Non Latching | - | Gull Wing | Sealed - Fully | - | 3.75 VDC | 0.5 VDC | 4 ms | 4 ms | -40°C ~ 85°C | Silver (Ag), Gold (Au) | BSI, cURus | Telecom | - | - | |||
31,542 In Stock | 1 : ¥28.96000 Cut Tape (CT) 1,000 : ¥21.22854 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | 4.5VDC | DPDT (2 Form C) | 2 A | 250VAC, 220VDC - Max | 500VA, 440W | 31.1 mA | Non Latching | - | Gull Wing | Sealed - Hermetically | - | 3.38 VDC | 0.45 VDC | 3 ms | 3 ms | -40°C ~ 85°C | Palladium (Pd), Ruthenium (Ru), Gold (Au) | UR | Telecom | - | - | |||
4,111 In Stock | 1 : ¥44.87000 Cut Tape (CT) 1,000 : ¥26.16233 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | 5VDC | DPDT (2 Form C) | 2 A | 250VAC, 220VDC - Max | 500VA, 440W | 28 mA | Non Latching | - | Gull Wing | Sealed - Hermetically | - | 3.75 VDC | 0.5 VDC | 3 ms | 3 ms | -40°C ~ 85°C | Palladium (Pd), Ruthenium (Ru), Gold (Au) | UR | Telecom | - | - | |||
2,190 In Stock | Active | Digi-Reel® | Active | Surface Mount | 4.5VDC | DPDT (2 Form C) | 2 A | 125VAC, 220VDC - Max | 250VA, 440W | 31 mA | Non Latching | - | Gull Wing | - | - | 3.38 VDC | 0.45 VDC | 4 ms | 4 ms | -40°C ~ 85°C | Silver Nickel (AgNi), Gold (Au) | cURus | Telecom | - | - |