Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22,129 In Stock | 1 : ¥9.56000 Box | Box | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 5 A | 250VAC, 30VDC - Max | 1250VA, 150W | 16.7 mA | Non Latching | - | PC Pin | - | Class F | 9 VDC | 0.6 VDC | 20 ms | 20 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, cURuus, VDE | General Purpose | - | - | |||
203 In Stock | 1 : ¥138.54000 Box | Box | Active | Through Hole | 24VDC | 4PST-3NO/1NC (3 Form A, 1 Form B) | 4 A | 250VAC, 48VDC - Max | 1000VA, 192W | 8.4 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 16.8 VDC | 2.4 VDC | 15 ms | 10 ms | -55°C ~ 65°C | Silver Alloy, Cadmium Free | CSA, UR | General Purpose | - | - | |||
2,182 In Stock | 1 : ¥187.69000 Bulk | Bulk | Active | Through Hole | 24VDC | DPDT (2 Form C) | 15 A | 120VAC - Nom | - | 37 mA | Non Latching | - | PC Pin | - | Class B | 18 VDC | 2.4 VDC | 13 ms | 10 ms | -45°C ~ 70°C | Silver Cadmium Oxide (AgCdO) | CSA, UR | General Purpose | - | - | |||
1,158 In Stock | 1 : ¥216.30000 Bulk | Bulk | Active | Chassis Mount | 24VDC | DPST-NO (2 Form A) | 30 A | 600VAC - Max | 18000VA | 70.8 mA | Non Latching | - | Quick Connect - 0.250" (6.3mm) | - | Class F | 18 VDC | 2.4 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | UR | General Purpose | - | - | |||
549 In Stock | 1 : ¥223.45000 Box | Box | Active | Through Hole | 12VDC | DPDT (2 Form C) | 15 A | 250VAC, 30VDC - Max | 3750VA, 450W | 25 mA | Non Latching | - | PC Pin | - | - | 8.4 VDC | 1.2 VDC | 30 ms | 20 ms | -50°C ~ 60°C | Silver Tin Oxide (AgSnO) | CSA, UR, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : ¥142.20000 Box | Box | Active | Through Hole | 24VDC | 4PST-NO (4 Form A) | 4 A | 250VAC, 48VDC - Max | 1000VA, 192W | 8.4 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 16.8 VDC | 2.4 VDC | 15 ms | 10 ms | -55°C ~ 65°C | Silver Alloy, Cadmium Free | CSA, UR | General Purpose | - | - |