Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | Termination Style | Operating Temperature | Package / Case | Supplier Device Package | Approval Agency | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
33 In Stock | 1 : ¥440.45000 Bulk | - | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | DC | 5VDC | 3 V ~ 30 V | 100 mA | Spring Terminal | -40°C ~ 70°C | Module | - | CCC, CE, EAC, UKEx, UL | - | - | ||
8 In Stock | 1 : ¥508.50000 Box | Box | Active | DIN Rail | SPST-NO (1 Form A) | DC | 5VDC | 20 V ~ 30 V | 500 mA | Spring Terminal | -25°C ~ 40°C | Module | - | EAC, UL | - | - |