Power Relays, Over 2 Amps

Results: 8
Manufacturer
CIT Relay and SwitchOmron Electronics Inc-EMC DivPanasonic Electric WorksTE Connectivity Potter & Brumfield Relays
Series
ALQG5QJ102J107FPCH, OEGRT1, SCHRACK
Packaging
BoxBulkTrayTube
Product Status
ActiveObsolete
Contact Form
SPDT (1 Form C)SPST-NO (1 Form A)
Contact Rating (Current)
3 A5 A10 A12 A
Switching Voltage
250VAC, 30VDC - Max277VAC, 30VDC - Max300VAC, 150VDC - Max380VAC, 110VDC - Max400VAC - Max
Load - Max Switching
900VA, 450W1250VA, 150W1385VA, 150W2770VA, 300 W4000VA4560VA, 1320W
Coil Current
14.2 mA40 mA71.4 mA80 mA
Seal Rating
-Sealed - Flux ProtectionSealed - Fully
Coil Insulation
-Class BClass F
Must Operate Voltage
3.5 VDC3.75 VDC
Must Release Voltage
0.25 VDC0.5 VDC
Operate Time
5 ms10 ms20 ms
Release Time
5 ms8 ms20 ms
Operating Temperature
-55°C ~ 125°C-40°C ~ 105°C-40°C ~ 85°C
Contact Material
Silver AlloySilver Nickel (AgNi)Silver Tin Oxide (AgSnO)
Approval Agency
CQC, CSA, cURus, VDECQC, CSA, UR, VDECQC, cURus, VDECQC, cURuus, VDEcURuscURus, TUV
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Load - Max Switching
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Coil Insulation
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
Approval Agency
Relay Type
Grade
Qualification
J107F
J107F1CS125VDC.36
RELAY GEN PURPOSE SPDT 12A 5V
CIT Relay and Switch
3,671
In Stock
1 : ¥9.56000
Tube
Tube
Active
Through Hole
5VDC
SPDT (1 Form C)
12 A
380VAC, 110VDC - Max
4560VA, 1320W
71.4 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
3.75 VDC
0.5 VDC
10 ms
5 ms
-55°C ~ 125°C
Silver Tin Oxide (AgSnO)
cURus, TUV
General Purpose
-
-
G5Q-1A(4)-DC(12,24)
G5Q-14 DC5
RELAY GEN PURPOSE SPDT 10A 5V
Omron Electronics Inc-EMC Div
11,043
In Stock
1 : ¥14.30000
Tray
Tray
Active
Through Hole
5VDC
SPDT (1 Form C)
10 A
277VAC, 30VDC - Max
2770VA, 300 W
80 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
3.75 VDC
0.25 VDC
10 ms
5 ms
-40°C ~ 105°C
Silver Alloy
CQC, CSA, UR, VDE
General Purpose
-
-
G5Q-1A(4)-DC(12,24)
G5Q-1A4-EU DC5
RELAY GEN PURPOSE SPST 10A 5V
Omron Electronics Inc-EMC Div
30,636
In Stock
1 : ¥14.39000
Tube
Tube
Active
Through Hole
5VDC
SPST-NO (1 Form A)
10 A
277VAC, 30VDC - Max
2770VA, 300 W
40 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
3.75 VDC
0.25 VDC
10 ms
5 ms
-40°C ~ 85°C
Silver Alloy
CQC, CSA, UR, VDE
General Purpose
-
-
ALQ305
ALQ305
RELAY GEN PURPOSE SPST 10A 5V
Panasonic Electric Works
7,454
In Stock
1 : ¥21.63000
Box
Box
Active
Through Hole
5VDC
SPST-NO (1 Form A)
5 A
250VAC, 30VDC - Max
1250VA, 150W
40 mA
Non Latching
-
PC Pin
-
Class B
3.75 VDC
0.25 VDC
20 ms
20 ms
-40°C ~ 85°C
Silver Nickel (AgNi)
CQC, cURuus, VDE
General Purpose
-
-
J102
J1021CS35VDC.20
RELAY GEN PURPOSE SPDT 3A 5V
CIT Relay and Switch
8,986
In Stock
1 : ¥8.22000
Tube
Tube
Active
Through Hole
5VDC
SPDT (1 Form C)
3 A
300VAC, 150VDC - Max
900VA, 450W
40 mA
Non Latching
-
PC Pin
Sealed - Fully
-
3.75 VDC
0.5 VDC
5 ms
5 ms
-40°C ~ 85°C
Silver Nickel (AgNi)
cURus
General Purpose
-
-
G5Q-1A(4)-DC(12,24)
G5Q-1 DC5
RELAY GEN PURPOSE SPDT 10A 5V
Omron Electronics Inc-EMC Div
1,821
In Stock
500
Factory
1 : ¥14.30000
Tray
Tray
Active
Through Hole
5VDC
SPDT (1 Form C)
10 A
277VAC, 30VDC - Max
2770VA, 300 W
80 mA
Non Latching
-
PC Pin
Sealed - Flux Protection
Class F
3.75 VDC
0.25 VDC
10 ms
5 ms
-40°C ~ 105°C
Silver Alloy
CQC, CSA, UR, VDE
General Purpose
-
-
10,011
In Stock
1 : ¥37.81000
Tube
Tube
Active
Through Hole
5VDC
SPDT (1 Form C)
10 A
400VAC - Max
4000VA
14.2 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
3.75 VDC
0.5 VDC
10 ms
8 ms
-40°C ~ 85°C
Silver Nickel (AgNi)
CQC, CSA, cURus, VDE
General Purpose
-
-
30,856
In Stock
1 : ¥20.47000
Bulk
Bulk
Obsolete
Through Hole
5VDC
SPDT (1 Form C)
5 A
277VAC, 30VDC - Max
1385VA, 150W
80 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
3.5 VDC
0.25 VDC
10 ms
5 ms
-40°C ~ 85°C
Silver Tin Oxide (AgSnO)
CQC, cURus, VDE
General Purpose
-
-
Showing
of 8

Power Relays, Over 2 Amps


Power Relays over 2 Amps are an electromechanical device which turns a large load on or off through the use of a smaller control signal. The contacts on these devices have a rating of 2 A, 3A, 3.5A, 4A, 5A, 6A, 7A, 7.5A, 8A, 8.5A, 9A, 10A, 11A, 12A, 14A, 15A, 16A, 18A, 20A, 21A, 23A, 25A, 26A, 30A, 31A, 32A, 33A, 35A, 40A, 48A, 50A ,60A, 90A, 100A, 120A, 150A, 200A, 400A, and 750A.