TLP240A(D4,LF1,F | |
---|---|
DigiKey Part Number | 264-TLP240A(D4LF1F-ND |
Manufacturer | |
Manufacturer Product Number | TLP240A(D4,LF1,F |
Description | SSR RELAY SPST-NO 500MA 0-60V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.27VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 500 mA | |
On-State Resistance (Max) | 2 Ohms | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SMD | |
Approval Agency | CQC, cUL, UL, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.50000 | ¥13.50 |
10 | ¥11.80800 | ¥118.08 |
25 | ¥11.19440 | ¥279.86 |
50 | ¥10.74560 | ¥537.28 |
100 | ¥10.31750 | ¥1,031.75 |
250 | ¥9.77712 | ¥2,444.28 |
500 | ¥9.38704 | ¥4,693.52 |
1,000 | ¥9.01270 | ¥9,012.70 |
5,000 | ¥8.19978 | ¥40,998.90 |