Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Operating Temperature | Package / Case | Supplier Device Package | Approval Agency | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,933 In Stock | 1 : ¥16.63000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.18VDC | 0 V ~ 350 V | 120 mA | 28 Ohms | Gull Wing | -40°C ~ 85°C | 4-SOP (0.173", 4.40mm) | 4-SOP | BSI, cUL, FIMKO, UL, VDE | - | - | |||
859 In Stock | 1 : ¥17.34000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.27VDC | 0 V ~ 60 V | 1.4 A | 250 mOhms | Gull Wing | - | 6-SOP (0.179", 4.55mm), 4 Leads | 6-SO, 4 Lead | - | - | - | |||
0 In Stock | 1 : ¥13.68000 Cut Tape (CT) 2,500 : ¥7.82026 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Surface Mount | SPST-NC (1 Form B) | AC, DC | 1.15VDC | 0 V ~ 350 V | 120 mA | 25 Ohms | Gull Wing | - | 4-SMD, Gull Wing | 4-SOP | - | - | - |