AQY414SX | |
---|---|
DigiKey Part Number | 255-AQY414SXTR-ND - Tape & Reel (TR) 255-AQY414SXCT-ND - Cut Tape (CT) 255-AQY414SXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQY414SX |
Description | SSR RELAY SPST-NC 100MA 0-400V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NC (1 Form B) 4-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQY414SX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 400 V | |
Load Current | 100 mA | |
On-State Resistance (Max) | 35 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SOP | |
Approval Agency | BSI, cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.15000 | ¥23.15 |
10 | ¥21.70200 | ¥217.02 |
25 | ¥19.28880 | ¥482.22 |
50 | ¥18.32540 | ¥916.27 |
100 | ¥17.36180 | ¥1,736.18 |
250 | ¥15.43256 | ¥3,858.14 |
500 | ¥14.46794 | ¥7,233.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥13.50341 | ¥13,503.41 |
3,000 | ¥13.26228 | ¥39,786.84 |
5,000 | ¥13.02117 | ¥65,105.85 |