Power Relays, Over 2 Amps

Results: 2
Manufacturer
Omron Electronics Inc-EMC DivPanasonic Electric Works
Series
G9KAHE-R
Contact Form
5PST-4NO/1NC (4 Form A, 1 Form B)SPST-NO (1 Form A)
Contact Rating (Current)
50 A300 A
Switching Voltage
480VAC - Max1000VAC - Max
Load - Max Switching
24000VA300000VA
Coil Current
167 mA208 mA
Seal Rating
-Sealed - Flux Protection
Operate Time
30 ms50 ms
Release Time
10 ms30 ms
Operating Temperature
-40°C ~ 55°C-40°C ~ 85°C
Contact Material
Silver Alloy, Cadmium FreeSilver Tin Oxide (AgSnO)
Approval Agency
CQC, TUV, URcURus, VDE
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
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Load - Max Switching
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Coil Insulation
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
Approval Agency
Relay Type
Grade
Qualification
G9KA-1A-E DC24
G9KA-1A-E DC24
1000VAC/300A DC24 HIGH POWER REL
Omron Electronics Inc-EMC Div
434
In Stock
1 : ¥964.36000
Tray
Tray
Active
Through Hole
24VDC
SPST-NO (1 Form A)
300 A
1000VAC - Max
300000VA
208 mA
Non Latching
-
PC Pin
Sealed - Flux Protection
-
18 VDC
1.2 VDC
30 ms
10 ms
-40°C ~ 85°C
Silver Alloy, Cadmium Free
CQC, TUV, UR
General Purpose
-
-
AHER4191
AHER4192
HE-R RELAY, 4FORMA+1FORMB, 24VDC
Panasonic Electric Works
27
In Stock
1 : ¥802.93000
Tray
Tray
Active
Through Hole
24VDC
5PST-4NO/1NC (4 Form A, 1 Form B)
50 A
480VAC - Max
24000VA
167 mA
Non Latching
-
PC Pin
-
-
18 VDC
1.2 VDC
50 ms
30 ms
-40°C ~ 55°C
Silver Tin Oxide (AgSnO)
cURus, VDE
General Purpose
-
-
Showing
of 2

Power Relays, Over 2 Amps


Power Relays over 2 Amps are an electromechanical device which turns a large load on or off through the use of a smaller control signal. The contacts on these devices have a rating of 2 A, 3A, 3.5A, 4A, 5A, 6A, 7A, 7.5A, 8A, 8.5A, 9A, 10A, 11A, 12A, 14A, 15A, 16A, 18A, 20A, 21A, 23A, 25A, 26A, 30A, 31A, 32A, 33A, 35A, 40A, 48A, 50A ,60A, 90A, 100A, 120A, 150A, 200A, 400A, and 750A.