Solid State Relays (SSR)

Results: 2
Manufacturer
Phoenix ContactSensata-Crydom
Series
DRACNEMG10-OV
Voltage - Input
3 ~ 12VDC5VDC
Voltage - Load
0 V ~ 48 V5 V ~ 36 V
Load Current
100 mA1 A
Operating Temperature
-25°C ~ 60°C-20°C ~ 50°C
Approval Agency
CE, cURus, UREAC
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
Circuit
Output Type
Voltage - Input
Voltage - Load
Load Current
Termination Style
Operating Temperature
Package / Case
Supplier Device Package
Approval Agency
Grade
Qualification
DRA-CN024D24
DRA-CN048D05
SSR RELAY SPST-NO 100MA 0-48V
Sensata-Crydom
53
In Stock
1 : ¥428.57000
Bulk
Bulk
Active
DIN Rail
SPST-NO (1 Form A)
DC
3 ~ 12VDC
0 V ~ 48 V
100 mA
Screw Terminal
-25°C ~ 60°C
Module
-
CE, cURus, UR
-
-
2944203
2944203
SSR RELAY SPST-NO 1A 5-36V
Phoenix Contact
2
In Stock
1 : ¥869.47000
Bulk
Bulk
Active
DIN Rail
SPST-NO (1 Form A)
DC
5VDC
5 V ~ 36 V
1 A
Screw Terminal
-20°C ~ 50°C
Module
-
EAC
-
-
Showing
of 2

Solid State Relays (SSR)


Solid-state relays (SSRs) are optically isolated electronic switching devices that switch on or off when a small voltage is applied across control input terminals. SSRs are similar to chassis, DIN rail, socket and board mount electromechanical relays designed to switch either AC or DC loads up to 660 volts but are semiconductor based and have no moving parts. They are selected by load voltage, current ratings, and switch circuit configurations such as SPST, SPDT, DPST and 3PST.