V23047-A1024-A511

DigiKey Part Number
PB660-ND
Manufacturer
Manufacturer Product Number
V23047-A1024-A511
Description
RELAY SAFETY DPST 6A 24V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
V23047-A1024-A511 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Potter & Brumfield Relays
Series
Packaging
Tube
Part Status
Active
Mounting Type
Through Hole
Coil Voltage
24VDC
Contact Form
DPST-NO/NC (1 Form A, 1 Form B)
Contact Rating (Current)
6 A
Switching Voltage
400VAC - Max
Features
Sealed - Fully
Termination Style
PC Pin
Must Operate Voltage
18 VDC
Must Release Voltage
2.4 VDC
Operating Temperature
-25°C ~ 70°C
Contact Material
Silver Nickel (AgNi)
Coil Current
29.2 mA
Coil Power
700mW
Coil Resistance
823 Ohms
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥117.80000¥117.80
10¥104.71600¥1,047.16
25¥99.48160¥2,487.04
50¥94.24400¥4,712.20
100¥89.00820¥8,900.82
250¥81.15468¥20,288.67
500¥75.91874¥37,959.37
1,000¥71.99191¥71,991.91
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.