Signal Relays, Up to 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,867 In Stock | 1 : ¥48.54000 Tube | Tube | Active | Through Hole | 12VDC | SPDT (1 Form C) | 2 A | 250VAC, 220VDC - Max | 500VA, 440W | 16.7 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 8.4 VDC | 1.2 VDC | 5 ms | 5 ms | -40°C ~ 70°C | Silver (Ag), Gold (Au) | CSA, UR | General Purpose | - | - | |||
0 In Stock Check Lead Time | 50 : ¥48.03280 Box | Box | Active | Through Hole | 5VDC | SPDT (1 Form C) | 2 A | 250VAC, 220VDC - Max | 500VA, 440W | 18 mA | Latching, Single Coil | - | PC Pin | Sealed - Fully | - | 4 VDC | - | 10 ms | 5 ms | -40°C ~ 70°C | Silver (Ag), Gold (Au) | CSA, UR | General Purpose | - | - |