Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Operating Temperature | Package / Case | Supplier Device Package | Approval Agency | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
49,239 In Stock | 1 : ¥9.74000 Cut Tape (CT) 2,000 : ¥5.68746 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.1VDC | 0 V ~ 60 V | 100 mA | 5 Ohms | Gull Wing | -40°C ~ 85°C | 4-SOP (0.173", 4.40mm) | 4-SOP | CQC, cUR, UR, VDE | - | - | ||
41,305 In Stock | 1 : ¥95.01000 Cut Tape (CT) 500 : ¥59.37574 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.15VDC | 0 V ~ 20 V | 200 mA | 5 Ohms | SMD (SMT) Tab | -40°C ~ 85°C | 4-SMD (0.165", 4.20mm) | 4-SSOP | - | - | - |