AQV210EHA | |
---|---|
DigiKey Part Number | 255-1146-5-ND |
Manufacturer | |
Manufacturer Product Number | AQV210EHA |
Description | SSR RELAY SPST-NO 130MA 0-350V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 350 V | |
Load Current | 130 mA | |
On-State Resistance (Max) | 35 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SMD | |
Approval Agency | UR | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.86000 | ¥18.86 |
10 | ¥17.69700 | ¥176.97 |
25 | ¥15.72680 | ¥393.17 |
50 | ¥14.94220 | ¥747.11 |
100 | ¥14.15570 | ¥1,415.57 |
250 | ¥12.58232 | ¥3,145.58 |
500 | ¥11.79614 | ¥5,898.07 |
1,000 | ¥11.00970 | ¥11,009.70 |
5,000 | ¥10.61647 | ¥53,082.35 |