Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,043 In Stock | 1 : ¥14.30000 Tray | Tray | Active | Through Hole | 5VDC | SPDT (1 Form C) | 10 A | 277VAC, 30VDC - Max | 2770VA, 300 W | 80 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 3.75 VDC | 0.25 VDC | 10 ms | 5 ms | -40°C ~ 105°C | Silver Alloy | CQC, CSA, UR, VDE | General Purpose | - | - | |||
939 In Stock | 1 : ¥61.05000 Tray | Tray | Active | Through Hole | 12VDC | DPST-NC (2 Form B) | 5 A | 380VAC, 125VDC - Max | 1900VA, 625W | 25 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 9.6 VDC | 1.2 VDC | 10 ms | 10 ms | -25°C ~ 70°C | Silver Alloy, Cadmium Free | CSA, TUV, UR | General Purpose | - | - |