CP1-12V | |
---|---|
DigiKey Part Number | 255-1939-ND |
Manufacturer | |
Manufacturer Product Number | CP1-12V |
Description | RELAY AUTOMOTIVE SPDT 20A 12V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | CP1-12V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 53.3 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 20 A | |
Switching Voltage | 14VDC - Nom | |
Must Operate Voltage | 7.2 VDC | |
Must Release Voltage | 1 VDC | |
Operate Time | 10 ms | |
Release Time | 10 ms | |
Features | Sealed - Fully | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy, Cadmium Free | |
Coil Power | 640mW | |
Coil Resistance | 225 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.56000 | ¥25.56 |
10 | ¥23.97300 | ¥239.73 |
40 | ¥20.24075 | ¥809.63 |
80 | ¥19.17500 | ¥1,534.00 |
280 | ¥17.04443 | ¥4,772.44 |
520 | ¥15.97900 | ¥8,309.08 |
1,000 | ¥14.91379 | ¥14,913.79 |
5,000 | ¥14.38115 | ¥71,905.75 |