HE721R0510 | |
---|---|
DigiKey Part Number | F11467-ND |
Manufacturer | |
Manufacturer Product Number | HE721R0510 |
Description | RELAY REED SPDT 250MA 5V |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | HE721R0510 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 5VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 250 mA | |
Switching Voltage | 175VDC - Max | |
Coil Current | 25 mA | |
Coil Type | Non Latching | |
Features | Diode | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 3 ms | |
Release Time | 3 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | - | |
Coil Resistance | 200 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.51000 | ¥81.51 |
10 | ¥76.45400 | ¥764.54 |
25 | ¥67.95960 | ¥1,698.99 |
50 | ¥64.56140 | ¥3,228.07 |
100 | ¥61.16330 | ¥6,116.33 |
250 | ¥54.36768 | ¥13,591.92 |
500 | ¥50.96970 | ¥25,484.85 |
1,000 | ¥47.57173 | ¥47,571.73 |