G3VM-63ER(TR05) | |
---|---|
DigiKey Part Number | 39-G3VM-63ER(TR05)TR-ND - Tape & Reel (TR) 39-G3VM-63ER(TR05)CT-ND - Cut Tape (CT) 39-G3VM-63ER(TR05)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G3VM-63ER(TR05) |
Description | SS 1FORMB RELAY 1.2A@60V SMT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NC (1 Form B) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.27VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 1.2 A | |
On-State Resistance (Max) | 600 mOhms | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SMD | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.95000 | ¥50.95 |
10 | ¥47.73100 | ¥477.31 |
25 | ¥42.43200 | ¥1,060.80 |
50 | ¥40.30840 | ¥2,015.42 |
100 | ¥38.18720 | ¥3,818.72 |
250 | ¥33.94420 | ¥8,486.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥31.82262 | ¥15,911.31 |
1,000 | ¥29.70119 | ¥29,701.19 |
2,500 | ¥29.17083 | ¥72,927.07 |