AQY212GHAX

DigiKey Part Number
255-6063-2-ND - Tape & Reel (TR)
255-6063-1-ND - Cut Tape (CT)
255-6063-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AQY212GHAX
Description
SSR RELAY SPST-NO 1.1A 0-60V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm)
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
Circuit
Output Type
AC, DC
Voltage - Input
1.14VDC
Voltage - Load
0 V ~ 60 V
Load Current
1.1 A
On-State Resistance (Max)
700 mOhms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
4-SMD
Approval Agency
BSI, cURus
Grade
-
Qualification
-
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26.99000¥26.99
10¥25.29500¥252.95
25¥22.48520¥562.13
50¥21.35900¥1,067.95
100¥20.23550¥2,023.55
250¥17.98716¥4,496.79
500¥16.86306¥8,431.53
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥15.73889¥15,738.89
3,000¥15.45781¥46,373.43
5,000¥15.17676¥75,883.80
Manufacturers Standard Package