Signal Relays, Up to 2 Amps

Results: 2
Coil Current
28.1 mA40 mA
Coil Type
Latching, Dual CoilNon Latching
Must Release Voltage
0.5 VDC-
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
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Load - Max Switching
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Coil Insulation
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
Approval Agency
Relay Type
Grade
Qualification
5,251
In Stock
1 : ¥36.29000
Tube
Tube
Active
Surface Mount
5VDC
DPDT (2 Form C)
2 A
250VAC, 220VDC - Max
500VA, 440W
28.1 mA
Non Latching
-
Gull Wing
-
-
3.75 VDC
0.5 VDC
4 ms
4 ms
-40°C ~ 85°C
Silver (Ag), Gold (Au)
CSA, UR
Telecom
-
-
4,265
In Stock
1 : ¥43.88000
Tube
Tube
Active
Surface Mount
5VDC
DPDT (2 Form C)
2 A
250VAC, 220VDC - Max
500VA, 440W
40 mA
Latching, Dual Coil
-
Gull Wing
-
-
3.75 VDC
-
4 ms
4 ms
-40°C ~ 85°C
Silver (Ag), Gold (Au)
CSA, UR
Telecom
-
-
Showing
of 2

Signal Relays, Up to 2 Amps


Signal Relays Up to 2 Amps are an electromechanical device which turns a large load on or off through the use of a smaller control signal. The contacts on these devices have a rating of 10mA, 50mA, 200mA, 250mA, 400mA, 500mA, 1A, 1.25A, and 2A.