EX2-2U1S | |
---|---|
DigiKey Part Number | 399-EX2-2U1S-ND |
Manufacturer | |
Manufacturer Product Number | EX2-2U1S |
Description | AUTO RELAY 2 FORM C 12V |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | EX2-2U1S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 75 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPDT (1 Form C) x 2 | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 16VDC - Max | |
Must Operate Voltage | 6.5 VDC | |
Must Release Voltage | 0.9 VDC | |
Operate Time | 2.5 ms | |
Release Time | 3 ms | |
Features | Sealed - Fully | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 900mW | |
Coil Resistance | 160 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.71000 | ¥32.71 |
10 | ¥30.63200 | ¥306.32 |
40 | ¥25.86750 | ¥1,034.70 |
80 | ¥24.50663 | ¥1,960.53 |
280 | ¥21.78368 | ¥6,099.43 |
520 | ¥20.42204 | ¥10,619.46 |
1,000 | ¥19.06055 | ¥19,060.55 |