TLP240A(TP1,F | |
---|---|
DigiKey Part Number | TLP240A(TP1FTR-ND - Tape & Reel (TR) TLP240A(TP1FCT-ND - Cut Tape (CT) TLP240A(TP1FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP240A(TP1,F |
Description | SSR RELAY SPST-NO 500MA 0-60V |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | TLP240A(TP1,F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.27VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 500 mA | |
On-State Resistance (Max) | 2 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SMD | |
Approval Agency | CQC, cUL, UL, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.77000 | ¥18.77 |
10 | ¥12.10200 | ¥121.02 |
100 | ¥8.70280 | ¥870.28 |
500 | ¥7.36280 | ¥3,681.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥6.74567 | ¥10,118.50 |
3,000 | ¥6.44512 | ¥19,335.36 |
4,500 | ¥6.29507 | ¥28,327.81 |
7,500 | ¥6.12912 | ¥45,968.40 |
10,500 | ¥6.03234 | ¥63,339.57 |
15,000 | ¥5.93945 | ¥89,091.75 |