Contactors (Electromechanical)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Features | Termination Style | Operating Temperature | Must Operate Voltage | Must Release Voltage |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
51 In Stock 210 Factory | 1 : ¥536.30000 Bulk | Bulk | Active | Chassis Mount | 24VDC | SPST-NO (DM) (1 Form X) | 100 A | 750VDC - Nom | - | Stud, Wire Leads | -40°C ~ 85°C | 16 VDC | 2.4 VDC | |||
0 In Stock | 1 : ¥1,080.82000 Bulk | Bulk | Discontinued at Digi-Key | Chassis Mount | 12 ~ 24VDC | SPST-NO (DM) (1 Form X) | 250 A | 900VDC - Nom | Auxiliary Contacts | Stud, Wire Leads | -40°C ~ 85°C | 9 VDC | 6 VDC |