Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,384 In Stock | 1 : ¥24.94000 Box | Box | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 20 A | 250VAC - Max | 5000VA | 75 mA | Non Latching | - | PC Pin | - | - | 8.4 VDC | 1.2 VDC | 20 ms | 15 ms | -40°C ~ 60°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
5,330 In Stock | 1 : ¥165.98000 Box | Box | Active | Through Hole | 12VDC | DPST-NO (2 Form A) | 55 A | 440VAC, 150VDC - Max | 13850VA 1500W | 40 mA | Non Latching | - | PC Pin | - | Class F | 9 VDC | 0.6 VDC | 40 ms | 5 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | cURus, VDE | EV Charging, Solar | - | - | |||
3,987 In Stock | 1 : ¥5.81000 Box | Box | Active | Through Hole | 12VDC | SPDT (1 Form C) | 15 A | 125VAC, 30VDC - Max | 1875VA, 450W | 30 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 10 ms | 10 ms | -40°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus | General Purpose | - | - | |||
3,028 In Stock 2,850 Factory | 1 : ¥30.57000 Tray | Tray | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 20 A | 250VAC - Max | 5000VA | 75 mA | Non Latching | - | PC Pin | - | Class F | 8.4 VDC | 1.2 VDC | 20 ms | 15 ms | -40°C ~ 60°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
657 In Stock | 1 : ¥40.76000 Tray | Tray | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 50 A | 277VAC - Max | 19200VA | 133.3 mA | Non Latching | - | PC Pin | - | Class F | 9 VDC | 0.6 VDC | 20 ms | 10 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | CQC, cURus, TUV | EV Charging, Solar | - | - | |||
174 In Stock | 1 : ¥52.65000 Bulk | Bulk | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 31 A | 250VAC - Max | 7750VA | 117 mA | Non Latching | - | PC Pin | - | Class F | 8.4 VDC | 1.2 VDC | 20 ms | 10 ms | -40°C ~ 60°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
919 In Stock | 1 : ¥19.04000 Tray | Tray | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 35 A | 277VAC - Max | 9695VA | 58.5 mA | Non Latching | - | PC Pin | - | Class F | 16.8 VDC | 2.4 VDC | 20 ms | 10 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | CQC, cURus, TUV | EV Charging, Solar | - | - | |||
0 In Stock Check Lead Time | 500 : ¥21.66652 Tray | Tray | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 35 A | 277VAC - Max | 9695VA | 81.6 mA | Non Latching | - | PC Pin | - | Class F | 8.4 VDC | 1.2 VDC | 20 ms | 10 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | CQC, cURus, TUV | EV Charging, Solar | - | - |