Solid State Relays (SSR)

Results: 3
Manufacturer
Littelfuse Inc.Vishay Semiconductor Opto Division
Series
CPC, OptoMOS®VOR1142
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Circuit
SPST-NC (1 Form B)SPST-NO (1 Form A)
Voltage - Input
1.2VDC1.36VDC
Voltage - Load
0 V ~ 60 V0 V ~ 400 V
Load Current
100 mA140 mA
On-State Resistance (Max)
16 Ohms27 Ohms35 Ohms
Operating Temperature
-40°C ~ 100°C-40°C ~ 85°C
Package / Case
4-SMD (0.300", 7.62mm)4-SOP (0.150", 3.81mm)
Supplier Device Package
4-SMD4-SOP
Approval Agency
CSA, EN, ULCSA, TUV, ULcUL, DIN, UL
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Output Type
Voltage - Input
Voltage - Load
Load Current
On-State Resistance (Max)
Termination Style
Operating Temperature
Package / Case
Supplier Device Package
Approval Agency
Grade
Qualification
4-SOP
CPC1017NTR
SSR RELAY SPST-NO 100MA 0-60V
Littelfuse Inc.
37,752
In Stock
4,958,000
Factory
1 : ¥8.49000
Cut Tape (CT)
2,000 : ¥4.94178
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 60 V
100 mA
16 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.150", 3.81mm)
4-SOP
CSA, EN, UL
-
-
4-SMD
VOR1142B4
SSR RELAY SPST-NO 140MA 0-400V
Vishay Semiconductor Opto Division
3,980
In Stock
1 : ¥15.20000
Tube
Tube
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.36VDC
0 V ~ 400 V
140 mA
27 Ohms
Gull Wing
-40°C ~ 100°C
4-SMD (0.300", 7.62mm)
4-SMD
cUL, DIN, UL
-
-
4-SOP
CPC1125NTR
SSR RELAY SPST-NC 100MA 0-400V
Littelfuse Inc.
0
In Stock
Check Lead Time
1 : ¥13.41000
Cut Tape (CT)
2,000 : ¥7.83481
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NC (1 Form B)
AC, DC
1.2VDC
0 V ~ 400 V
100 mA
35 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.150", 3.81mm)
4-SOP
CSA, TUV, UL
-
-
Showing
of 3

Solid State Relays (SSR)


Solid-state relays (SSRs) are optically isolated electronic switching devices that switch on or off when a small voltage is applied across control input terminals. SSRs are similar to chassis, DIN rail, socket and board mount electromechanical relays designed to switch either AC or DC loads up to 660 volts but are semiconductor based and have no moving parts. They are selected by load voltage, current ratings, and switch circuit configurations such as SPST, SPDT, DPST and 3PST.