AQY221N2SZ

DigiKey Part Number
255-AQY221N2SZTR-ND - Tape & Reel (TR)
255-AQY221N2SZCT-ND - Cut Tape (CT)
255-AQY221N2SZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AQY221N2SZ
Description
SSR RELAY SPST-NO 120MA 0-40V
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
Datasheet
 Datasheet
EDA/CAD Models
AQY221N2SZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Circuit
Output Type
AC, DC (RF)
Voltage - Input
1.14VDC
Voltage - Load
0 V ~ 40 V
Load Current
120 mA
On-State Resistance (Max)
12.5 Ohms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
4-SOP
Approval Agency
BSI, cURus
Grade
-
Qualification
-
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥40.94000¥40.94
10¥38.38800¥383.88
25¥34.12120¥853.03
50¥32.41560¥1,620.78
100¥30.70950¥3,070.95
250¥27.29716¥6,824.29
500¥25.59094¥12,795.47
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥23.88498¥23,884.98
3,000¥23.45844¥70,375.32
Manufacturers Standard Package