Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24,107 In Stock 104,300 Factory | 1 : ¥22.79000 Tube | Tube | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 16 A | 440VAC, 300VDC - Max | 7040VA, 4800W | 16.7 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 16.8 VDC | 2.4 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | CQC, CSA, UR, VDE | General Purpose | - | - | |||
10,175 In Stock 23,300 Factory | 1 : ¥31.46000 Tube | Tube | Active | Through Hole | 24VDC | SPDT (1 Form C) | 16 A | 440VAC, 300VDC - Max | 7040VA, 4800W | 16.7 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 16.8 VDC | 2.4 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | CQC, CSA, UR, VDE | General Purpose | - | - |